| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Product Information
Product Overview
240-118 is a 2x16 Flywires: Signal cable assembly for Digital Discovery. It provides a simple connection method from the high speed inputs on Digital Discovery to a circuit under test. The 32 female-terminated wires are color-coded and can be used as is, in conjunction with a pin header gender changer to probe a female connector, or connected directly to breadboard wire. This 2x16 MTE cable features a 2x16 keyed female pin connector for the high speed inputs connector, and 24 1-pin DIN wires (various colors) and 8 GND wires (black). One 2x16 MTE cable is provided with the Digital Discovery, but it can be useful to have additional cables for testing multiple devices or in the event that it needs to be replaced.
- The same signal cable assembly that ships with your Digital Discovery
- Allows you to move your Discovery between several projects without having to re-wire
- 2x16 keyed female MTE connector compatible with the Digital Discovery
- Female terminated probe ends
- 24 DIN signals (various colors)
- 8 GND wires (black)
- Probe wires 260mm ±20
Technical Specifications
Flywire
-
Digilent Digital Discovery Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate