| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Product Information
Product Overview
240-134 is a BNC to alligator clip cable assembly that offers the best signal integrity and highest available bandwidth for connecting a waveform generator to a circuit under test and are the standard in the industry. This cable features a BNC connector cable terminated by red and black alligator clips ideal for connecting securely to medium sized components. Included is one BNC to alligator clip test probe which has been selected for use with the BNC connectors on Digilent test and measurement devices. This cable is a great option to ensure secure connection with the waveform generator channels for Analog Discovery when using the BNC Adapter or with Analog Discovery Studio.
- BNC connection method
- Terminated with one black and one red alligator clip
- 39.37inch (100±2cm) total length
- 7inch (18cm) black and red lead lengths and 26AWG
Technical Specifications
BNC to Alligator Clip Cable
-
Digilent Analog Discovery Studio
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate