Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No410-113
Newark Part No.47AM1256
Technical Datasheet
Accessory TypePmod DA2: Two 12-Bit D/A Converter
For Use WithDigilent FPGA Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
410-113 is a (Pmod DA2) 12bit digital-to-analog converter module powered by the Texas Instruments DAC121S101. As it is able to simultaneously convert two separate channels of digital information provided over an interface similar to SPI, users can easily compare the two reconstructed signals.
- Two simultaneous conversion channels
- Very low power consumption
- Small PCB size for flexible designs 1" × 0.8" (2.5 x 2cm)
- 6-pin Pmod connector with GPIO interface
Contents
Pmod DA2, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod DA2: Two 12-Bit D/A Converter
Product Range
-
For Use With
Digilent FPGA Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
