| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Product Information
Product Overview
410-243 is a PMODDA5 analog-to-digital converter (ADC) board that utilizes a fourth order Σ-Δ modulator, a programmable gain array, and on-chip digital filtering including a variety of sinc filters and zero latency features. The PmodAD5 utilizes Analog Devices AD7193 to provide 4 differential or 8 pseudo differential analog inputs. With 24-bit resolution and rms noise as low as 11nV, highly accurate voltage measurements can be taken. The PmodAD5 communicates with the host board via the SPI protocol. By driving the Chip Select line low, users can transfer information to and from the device with the most significant bit (MSB) first.
- High precision 24-bit Sigma-Delta analog-to-digital converter
- Ultra-low noise
- Programmable gain (1 to 128)
- Flexible digital filter with fast settling option
- Two SMA connectors
- Small PCB size for flexible designs 1.9“ × 0.8” (4.8cm × 2.0cm)
- 6-pin Pmod connector with SPI interface
Technical Specifications
Analog Devices
-
-
PmodAD5 Analog-to-digital Converter Module, Cable & Header
To Be Advised
-
AD7193
Digilent System Boards
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate