| Quantity | Price |
|---|---|
| 1+ | $495.000 |
Product Information
Product Overview
410-292 is a Nexys A7: FPGA trainer board recommended for the ECE curriculum. The Nexys A7 (previously known as the Nexys 4 DDR) is an incredibly accessible, yet powerful, FPGA development board. Designed around the Xilinx Artix®-7 FPGA family, the Nexys A7 is a ready-to-use digital circuit development platform that brings industry applications into the classroom environment. The Nexys A7 is supported by Xilinx's Vivado Design Suite, along with the free WebPACK edition, which helps keep costs down for students.
- 15,850 logic slices, 4,860Kbits block RAM, 128MiB DDR2 memory
- 6 clock tiles (with PLL), 240 DSP slices
- USB-JTAG programming circuitry, 16 MB QSPI flash
- Powered from USB or any 7V to 15V source, microSD card connector
- 3-axis accelerometer, PDM microphone, PWM audio output, temperature sensor
- 2 four-digit seven-segment displays, USB HID for mice, keyboards, and memory sticks, 16 switches
- Expansion connectors, 4 Pmod connectors, Pmod for XADC signals
Contents
Nexys A7 development board, Digilent custom packaging with protective foam, Micro USB cable.
Technical Specifications
AMD
Artix-7
-
Nexys A7 Trainer Board XC7A100T-1CSG324C, Custom Packaging w/Protective Foam, Micro USB Cable
To Be Advised
-
FPGA
XC7A100T-1CSG324C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate