New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  410-346-20

                                                                                                  Development Kit, Arty Z7, XC7Z020-1CLG400C, Zynq-7000, 32bit, ARM Cortex-A9, FPGA

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 410-346-20
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-346-20
                                                                                                  Newark Part No.47AM1272
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$450.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $450.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-346-20
                                                                                                  Newark Part No.47AM1272
                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq-7000
                                                                                                  Core ArchitectureARM, FPGA
                                                                                                  Core Sub-ArchitectureCortex-A9
                                                                                                  Silicon Core NumberXC7Z020-1CLG400C
                                                                                                  Kit ContentsArty Z7 Dev Board XC7Z020-1CLG400C, USB A to Micro-B Cable, Cardboard Packaging w/Protective Foam
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  410-346-20 is an Arty Z7: Zynq-7000 SoC development board designed with versatility and flexibility in mind. With universally popular Arduino™ headers and multiple Pmod™ ports, an Arty will be the most adaptable FPGA/SoC board in your toolbox. The Arty Z7 is a ready-to-use development platform designed around the AMD Zynq®-7000 System-on-a-chip (SoC) family. The Zynq®-7000 SoC family integrates the software programmability of an ARM®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed signal functionality on a single device. The Arty Z7 is supported by AMD's Vivado Design Suite, including the free WebPACK version. The SDSoC™ development environment provides a familiar embedded C/C++/OpenCL application development experience for heterogeneous Zynq® SoC deployment.

                                                                                                  • Arty Z7-20 features larger XC7Z020-1CLG400C and 85000 logic cells, 220 DSP slices, 4.9Mbit block RAM
                                                                                                  • ZYNQ processor: 650MHz dual-core Cortex-A9 processor
                                                                                                  • DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
                                                                                                  • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
                                                                                                  • Low-bandwidth controller: SPI, UART, CAN, I2C and programmable logic equivalent to Artix-7 FPGA
                                                                                                  • Memory: 512MB DDR3 with a 16-bit bus at 525MHz (1050MT/s)
                                                                                                  • Power: powered from USB or any 7V-15V external power source
                                                                                                  • USB and Ethernet: Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
                                                                                                  • Audio and video: HDMI sink port(I/P), HDMI source port(O/P), PWM driven mono audio O/P w/ 3.5mm jack
                                                                                                  • Switches, Push-buttons, and LEDs: 4 push-buttons, 2 slide switches, 4 LEDs, 2 RGB LEDs

                                                                                                  Contents

                                                                                                  Arty Z7: SoC development board (Receive a free USB A to Micro-B cable with your Arty Z7 purchase (Must have the USB cable and Arty Z7 in your cart for the discount)), Digilent cardboard packaging with protective foam.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Zynq-7000

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A9

                                                                                                  Kit Contents

                                                                                                  Arty Z7 Dev Board XC7Z020-1CLG400C, USB A to Micro-B Cable, Cardboard Packaging w/Protective Foam

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM, FPGA

                                                                                                  Silicon Core Number

                                                                                                  XC7Z020-1CLG400C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.