| Quantity | Price |
|---|---|
| 1+ | $595.000 |
Product Information
Product Overview
410-351-20 is a Zybo Z7 feature-rich, ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx AP SoC architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series FPGA logic. The Zybo Z7 surrounds the Zynq with a rich set of multimedia and connectivity peripherals to create a formidable single-board computer, even before considering the flexibility and power added by the FPGA. The Zybo Z7's video-capable feature set, including a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth, was chosen to make it an affordable solution for the high end embedded vision applications that Xilinx FPGAs are popular for. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.
- XC7Z020-1CLG400C 667MHz dual-core Cortex-A9 processor
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
- Programmable from JTAG, quad-SPI flash, microSD card, programmable logic equivalent to Artix-7 FPGA
- Programmable logic equivalent to Artix-7 FPGA
- 1MSPS On-chip ADC, 53200 Look-up Tables (LUTs), 106400 flip-flops, 630KB block RAM
- 4 clock management tiles, 6 total Pmod ports, features fan connector and Zynq heat sink
- Powered from USB or any 5V external power source
- Audio codec with stereo headphone, stereo line-in, and microphone jacks
- 6 push-buttons (2 processor connected), 4 slide switches and 5 LEDs (1 processor connected)
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
SoC Development Board Zybo Z7-20 w/Heat Sink, Digilent Cardboard Packaging with Protective Foam
To Be Advised
32bit
ARM, FPGA
XC7Z020-1CLG400C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
