
| Quantity | Price |
|---|---|
| 1+ | $1,925.000 |
Product Information
Product Overview
410-394 is a ADP3450 Analog Discovery Pro 3000 series four channel high-resolution oscilloscope offering 14-bit resolution at up to 0.5 GS/s. Additionally, to meet the needs of an increasingly digital world, 16 dedicated digital channels make the Analog Discovery Pro a true mixed signal oscilloscope. With the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro comes with 12 instruments ready to analyze mixed signal systems through our free software, WaveForms.
- Triggering: edge, pulse, transition, hysteresis, and many others
- Cross-triggering with logic analyzer, waveform generator, pattern generator or external trigger
- Sampling modes: average, decimate, min/max
- Mixed signal visualization (analogue and digital signals share same view pane)
- Real-time views: FFTs, XY plots, histograms, spectrograms, and others
- Multiple math channels with complex functions
- Cursors with advanced data measurements
- Captured data files can be exported in standard formats
- Scope configurations can be saved, exported, and imported
- Dimension is 9.2in x 7.6in x 1.5in
Contents
1 x ADP3450, 1 x USB A to B cable, 1 x 19V 3.4A power supply brick, 1 x US IEC cable, 1 x EU IEC cable, 1 x 2x12 MTE cable.
Technical Specifications
Analog Discovery Pro 3000 Series
55MHz
-
ADP3450, USB A to B Cable, Power Supply Brick, US and EU IEC Cable, MTE Cable
EU, US
2 Analog, 16 Digital
100MSPS
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
