New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  410-417

                                                                                                  PC USB Oscilloscope, Analog Discovery Pro Series, 2 Analog, 16 Digital, 50 MHz, 125 MSPS

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 410-417
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-417
                                                                                                  Newark Part No.47AM1293
                                                                                                  Product RangeAnalog Discovery Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,060.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,060.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No410-417
                                                                                                  Newark Part No.47AM1293
                                                                                                  Product RangeAnalog Discovery Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAnalog Discovery Pro Series
                                                                                                  Scope Channels2 Analog, 16 Digital
                                                                                                  Bandwidth50MHz
                                                                                                  Sampling Rate125MSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time-
                                                                                                  Kit ContentsMSO, MTE Cable Set, P6100 Probes, Power Supply w/US & EU Plug Adaptors, USB Type C to Type C Cable
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug TypeUS, UK, USB
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  410-417 is an Analog Discovery Pro (ADP2230)™ mixed signal oscilloscope (MSO) designed for professional engineers. It features analogue inputs, analogue output, and digital I/O, with deep memory buffers all operating at up to 125MS/s. Users can both receive and generate digital signals to test and analyze data from various devices while simultaneously powering those systems with its robust power supply. The feature-packed design allows the ADP2230 to perform the functions of several test and measurement devices and can replace a stack of traditional instruments. With the free WaveForms software, users can view and capture complex data, perform spectral and network analysis, and quickly retrieve large amounts of data. WaveForms leverages the ADP2230’s deep buffer memory, allowing hundreds of millions of samples to be stored and streamed back to the host computer. WaveForms’ friendly user interface has the feel of traditional benchtop oscilloscopes.

                                                                                                  • USB MSO with deep memory buffers for long acquisitions
                                                                                                  • BNC connectors and an aluminum case
                                                                                                  • Two analogue inputs – 50MHz bandwidth
                                                                                                  • One analogue output – 15MHz bandwidth
                                                                                                  • 16 digital input/output channels
                                                                                                  • Two power supply outputs
                                                                                                  • USB 3.0 communication speeds
                                                                                                  • Sync multiple devices for increased channel count
                                                                                                  • Extensive software support with WaveForms, WaveForms SDK, LabVIEW, MATLAB
                                                                                                  • Dimension is (L×W×H): 134.2mm × 144.0mm × 37.9mm (~5.28 in × ~5.67 in × ~1.49 in)

                                                                                                  Contents

                                                                                                  1 x ADP2230, 1 x USB C to C cable, 1 x 5V 4A switching power supply (includes US and EU plug adapters), BNC oscilloscope x1/x10 probes (pair), 6-pin header & gender changer (5-pack), 2x16 flywire, Flywire label sheet.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Analog Discovery Pro Series

                                                                                                  Bandwidth

                                                                                                  50MHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MSO, MTE Cable Set, P6100 Probes, Power Supply w/US & EU Plug Adaptors, USB Type C to Type C Cable

                                                                                                  Plug Type

                                                                                                  US, UK, USB

                                                                                                  Scope Channels

                                                                                                  2 Analog, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  125MSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.