New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Sound and Vibration Modules
                                                                                                  Print Page

                                                                                                  779687-01

                                                                                                  Sound and Vibration Module, PXI-4461, AC/DC, 2 Input, 2 Output, 24 bit, 204.8 kSPS, PXIe Ready

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 779687-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No779687-01
                                                                                                  Newark Part No.13AJ3885
                                                                                                  Product RangePXI-4461
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No779687-01
                                                                                                  Newark Part No.13AJ3885
                                                                                                  Product RangePXI-4461
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Sound and Vibration Module
                                                                                                  Sampling Rate204.8kSPS
                                                                                                  Resolution24bit
                                                                                                  Bus Connector TypePXI Hybrid
                                                                                                  Analog Input CouplingAC/DC
                                                                                                  Cutoff Frequency3.4Hz
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXI-4461
                                                                                                  SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Product Overview

                                                                                                  The PXI-4461 is designed for sound and vibration applications. It provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. The PXI-4461 also includes software-configurable AC/DC coupling and IEPE conditioning. The PXI-4461 includes the hardware and software needed to make precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. Common applications include audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Sound and Vibration Module

                                                                                                  Resolution

                                                                                                  24bit

                                                                                                  Analog Input Coupling

                                                                                                  AC/DC

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                  Sampling Rate

                                                                                                  204.8kSPS

                                                                                                  Bus Connector Type

                                                                                                  PXI Hybrid

                                                                                                  Cutoff Frequency

                                                                                                  3.4Hz

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  PXI-4461

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.