Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779989-01
Newark Part No.13AJ3905
Product RangePXIe-6537
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,155.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,155.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779989-01
Newark Part No.13AJ3905
Product RangePXIe-6537
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range-1V to 6V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-6537
SVHCLead
Product Overview
The PXIe-6537 can continuously stream data over the PXI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-1V to 6V
For Use With
NI PXI Controllers
SVHC
Lead
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-6537
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate