Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,353.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,353.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782121-01
Newark Part No.53AJ8459
Technical Datasheet
Microphone TypeCCP Free Field Array
Directivity-
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)-
Impedance50ohm
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
CCP Free Field Array
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
-
Sensitivity (dB)
-
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
To Be Advised
Directivity
-
Acoustic Overload Point (AOP)
-
Supply Voltage Max
-
Impedance
50ohm
No. of Pins
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate