Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783131-01
Newark Part No.14AJ5674
Product RangePXIe-4082
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,255.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9,255.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783131-01
Newark Part No.14AJ5674
Product RangePXIe-4082
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max0.1Gohm
Product RangePXIe-4082
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
Plug Type-
SVHCLead
Product Overview
The PXIe-4082 is a high-performance 6½-digit, 300 V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4082 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, frequency, period, and basic L and C measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4082 can acquire waveforms at sample rates up to 1.8 MS/s.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
1A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXIe-4082
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate