Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783167-01
Newark Part No.14AJ5680
Product RangePS-14
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $510.000 |
Price for:Each
Minimum: 1
Multiple: 1
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783167-01
Newark Part No.14AJ5680
Product RangePS-14
Technical Datasheet
Accessory TypeIndustrial Power Supply
For Use WithNI Test Equipments
Product RangePS-14
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PS-14 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), and more. This Industrial Power Supply includes DIN rail mounting and screw terminals for field connectivity. The PS-14 features 80 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-14 features a 100 VAC to 240 VAC or a 110 VDC to 300 VDC input. The PS-14 cannot be used with the cRIO-908x or cDAQ-913x C Series modules.
Technical Specifications
Accessory Type
Industrial Power Supply
Product Range
PS-14
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate