Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783630-01
Newark Part No.14AJ5772
Product RangeSP500C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $690.000 |
Price for:Each
Minimum: 1
Multiple: 1
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783630-01
Newark Part No.14AJ5772
Product RangeSP500C
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation100:1
For Use WithNI Oscilloscopes
Product RangeSP500C
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SP500C, or Multi-Contact Isoprobe IV - 100:1, is a standard passive probe with fixed 100x attenuation for oscilloscopes that provide 1 MO input impedance.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
300V
For Use With
NI Oscilloscopes
SVHC
No SVHC (08-Jul-2021)
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
SP500C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate