Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787089-01
Newark Part No.14AJ6385
Product RangeNI-9470
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,760.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,760.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787089-01
Newark Part No.14AJ6385
Product RangeNI-9470
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangeNI-9470
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9470 is a digital output module that features proportional valve drive control. You can use the NI-9470 to perform pulse width modulation (PWM), dither control, and current readback. The NI-9470 features eight output channels compatible with signals from 5 V to 30 V and transient overvoltage protection between the output channels and the backplane.
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9470
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate