Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787881-33
Newark Part No.62AK6300
Product RangePXIe-8822
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,585.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787881-33
Newark Part No.62AK6300
Product RangePXIe-8822
Technical Datasheet
Processor TypeIntel Core i3-11100HE
Operating Frequency-
No. of Processor Cores2 Core
RAM Memory Size-
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSLabVIEW RT
For Use WithNI PXI Systems, CompactPCI Systems, PXI Express Systems
Product RangePXIe-8822
SVHCTo Be Advised
Product Overview
787881-33 is a PXIe‑8822 2.4GHz quad-core processor PXI controller. The PXIe‑8822 is an Intel Core i3‑based embedded controller for PXI systems. You can use the PXI-8822 to create a compact or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. This PXI controller includes a 10/100/1000/2500 BASE‑T Gigabit Ethernet port, two hi‑speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- Intel® Core™ i3-11100HE CPU
- 8MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200MHz, non-ECC SODIMM
- 512GB (or greater) M.2, NVMe SSD
- 1 x video DisplayPort 1.4
- 2.5GT/s PCI express link speed
Technical Specifications
Processor Type
Intel Core i3-11100HE
No. of Processor Cores
2 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems, CompactPCI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
-
RAM Memory Size
-
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8822
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate