New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Power Supplies & Chargers
                                                                                                  Print Page

                                                                                                  788176-02

                                                                                                  Test Accessory, 20V, 25A, 300W, PXI Programmable Power Supply, NI Test Equipments, PXIe-4151

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 788176-02
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788176-02
                                                                                                  Newark Part No.87AK1832
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 30 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6,345.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,345.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788176-02
                                                                                                  Newark Part No.87AK1832
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePXI Programmable Power Supply
                                                                                                  For Use WithNI Test Equipments
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  788176-02 is a 1-channel, 300W, 20V, 25A, PXI 4151 programmable power supply. The PXIe-4151 provides programmable DC power up to 300 W. Additionally, this power supply features output disconnect functionality for isolation from the device under test (DUT). User can use the PXIe-4151 to streamline the task of designing automated test systems for a wide range of applications—from aerospace and defense to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.

                                                                                                  • Voltage local and remote sense
                                                                                                  • Advanced sequences and steps
                                                                                                  • 1.8MSample/s maximum sampling rate and 100KSample/s maximum update rate
                                                                                                  • SourceAdapt technology
                                                                                                  • Operating temperature range from 0 to 50°C (32 to 122°F)

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  PXI Programmable Power Supply

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  NI Test Equipments

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised