Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-35
Newark Part No.13AJ3762
Product RangePXI-2535
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $11,021.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11,021.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-35
Newark Part No.13AJ3762
Product RangePXI-2535
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 4 x 136
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeFET
Switching Voltage Max12VDC
Switching Current Max100mA
Bandwidth1MHz
For Use WithNI PXI Controller
Product RangePXI-2535
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2535 is a high-density 4x136 PXI matrix switch module that is ideal for routing low-power DC signals in validation test systems of mass produced devices such as semiconductor chips and printed circuit boards (PCBs). Featuring field-effect transistor (FET) relays, the PXI-2535 offers unlimited mechanical lifetime and switching speeds up to 50,000 crosspoints/s. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
FET
Switching Current Max
100mA
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 4 x 136
Bus Connector Type
PXI Hybrid
Switching Voltage Max
12VDC
Bandwidth
1MHz
Product Range
PXI-2535
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate