Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-98
Newark Part No.12AJ8020
Product RangePXI-2598
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $9,925.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9,925.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-98
Newark Part No.12AJ8020
Product RangePXI-2598
Technical Datasheet
Switch TypePXI Transfer Switch Module
Switch Configuration-
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max65VAC
Switching Current Max-
Bandwidth26.5GHz
For Use WithNI PXI Controller
Product RangePXI-2598
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2598 is a general-purpose switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2598 is also well suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Switch Type
PXI Transfer Switch Module
No. of Channels
-
Relay Type
Electromechanical
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
-
Bus Connector Type
PXI Hybrid
Switching Voltage Max
65VAC
Bandwidth
26.5GHz
Product Range
PXI-2598
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate