New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Timer / Counter Modules
                      Print Page

                      778975-01

                      Counter/Timer Module, PXI-6624, 8 Channels, 32 bit, 400 kHz, PXI Systems

                      NI / EMERSON 778975-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778975-01
                      Newark Part No.14AJ4764
                      Product RangePXI-6624
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$6,199.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,199.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778975-01
                      Newark Part No.14AJ4764
                      Product RangePXI-6624
                      Technical Datasheet

                      Data Sheet

                      No. of Channels8Channels
                      Bus Connector TypePXI Hybrid
                      Resolution (Bits)32bit
                      Frequency Max400kHz
                      For Use WithNI PXI Systems
                      Product RangePXI-6624
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXI-6624 performs a wide variety of counter/timer tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse-width measurement, pulse generation, and pulse-train generation. It features 48 VDC channel-to-channel isolated I/O with eight counter/timers, 26 digital inputs, and eight digital outputs. Example applications also include the generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse-train measurements. The PXI-6624 offers superior industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.

                      Technical Specifications

                      No. of Channels

                      8Channels

                      Resolution (Bits)

                      32bit

                      For Use With

                      NI PXI Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Bus Connector Type

                      PXI Hybrid

                      Frequency Max

                      400kHz

                      Product Range

                      PXI-6624

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.