Need more?
Quantity | Price |
---|---|
1+ | $1,199.000 |
Product Information
Product Overview
779787-01 is a NI-9403 5V/TTL, 32 bidirectional channels, 7µs C series digital module. The NI‑9403 is a configurable digital I/O interface for input or output with shift‑on‑the‑fly capabilities. Each channel features transient isolation between the I/O channels and the backplane. With reconfigurable I/O (RIO) technology (CompactRIO only), users can use the LabVIEW FPGA module to program the NI‑9403 for applications such as custom, high-speed counter/timers; digital communication protocols; and pulse generation. In a CompactDAQ chassis, the user can use the NI‑9403 only as a static (software-timed) digital I/O module. Users cannot use these modules to route timing or triggering signals.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- 60VDC ch-earth ground digital I/O isolation
Technical Specifications
C Series Digital Module
-
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
-
-
32I/O's
-40°C to +70°C
NI-9403
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate