Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780539-10
Newark Part No.14AJ5111
Product RangesbRIO-9403
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780539-10
Newark Part No.14AJ5111
Product RangesbRIO-9403
Technical Datasheet
Product TypeC Series Digital Input/Output Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range-
Operating Temperature Range-40°C to +85°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9403
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9403 is a configurable digital I/O interface for input or output with shift-on-the-fly capabilities. Each channel features transient isolation between the I/O channels and the backplane. With reconfigurable I/O (RIO) technology (CompactRIO only), you can use the LabVIEW FPGA Module to program the sbRIO-9403 for implementing custom, high-speed counter/timers; digital communication protocols; pulse generation; and other applications.
Technical Specifications
Product Type
C Series Digital Input/Output Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
-40°C to +85°C
Product Range
sbRIO-9403
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate