Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-15
Newark Part No.14AJ5124
Product RangePXIe-2515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $8,883.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,883.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-15
Newark Part No.14AJ5124
Product RangePXIe-2515
Technical Datasheet
Switch TypePXI Signal Insertion Switch Module
Switch Configuration-
No. of Channels32Channels
Bus Connector TypePXIe
Relay TypeReed
Switching Voltage Max30VDC
Switching Current Max250mA
Bandwidth50MHz
For Use WithNI PXI Controller
Product RangePXIe-2515
SVHCLead
Product Overview
The PXIe-2515 is a multiplexer switch module that enables connectivity by routing high-speed digital I/O (DIO) signals between a device under test (DUT) and an NI high-speed DIO device or a parametric measurement device. You can use modules such as PXI Source Measure Units (SMUs) and PXI Digital Multimeters (DMMs) with high-speed digital devices. With the PXIe-2515, you can perform parametric tests on digital pins without external connectivity or impedance mismatch challenges.
Technical Specifications
Switch Type
PXI Signal Insertion Switch Module
No. of Channels
32Channels
Relay Type
Reed
Switching Current Max
250mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
-
Bus Connector Type
PXIe
Switching Voltage Max
30VDC
Bandwidth
50MHz
Product Range
PXIe-2515
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate