Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780993-01
Newark Part No.14AJ5187
Product RangePXIe-6545
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780993-01
Newark Part No.14AJ5187
Product RangePXIe-6545
Technical Datasheet
Signal Generator TypePXI Digital Waveform Generator
No. of Channels32 Channel
Product RangePXIe-6545
Bandwidth200MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
The PXIe-6545 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The device is capable of sampling digital waveforms at up to 200 MHz and interfacing with common transistor-to-transistor logic (TTL) voltage levels. The PXI-6545 also features advanced synchronisation capabilities for building integrated mixed-signal test systems and per-bank digital timing features.
Technical Specifications
Signal Generator Type
PXI Digital Waveform Generator
Product Range
PXIe-6545
Signal Generator Modulation
-
Plug Type
-
No. of Channels
32 Channel
Bandwidth
200MHz
Manufacturer Warranty
3 Years
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate