New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digitizers & Converters
                      Print Page

                      781659-04

                      FlexRIO Digitizer Adapter Module, NI-5734, 117 MHz, 4 Channel, 16 bits, 120 MSPS

                      NI / EMERSON 781659-04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781659-04
                      Newark Part No.14AJ5384
                      Product RangeNI-5734
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$18,290.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18,290.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781659-04
                      Newark Part No.14AJ5384
                      Product RangeNI-5734
                      Technical Datasheet

                      Data Sheet

                      Scope Channels4 Channel
                      Bandwidth117MHz
                      Sampling Rate120MSPS
                      Resolution (Bits)16bit
                      Product TypeDigitizer Adapter Module
                      For Use WithFlexRIO Custom Instruments and Processing Products
                      Supply Voltage Range± 1V
                      Product RangeNI-5734
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsNI 5734 Digitizer Adapter Module
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                      Product Overview

                      The NI-5734 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 120 MS/s. You can use the NI-5734 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5734 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                      Technical Specifications

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      120MSPS

                      Product Type

                      Digitizer Adapter Module

                      Supply Voltage Range

                      ± 1V

                      Display Memory Depth

                      -

                      Kit Contents

                      NI 5734 Digitizer Adapter Module

                      Plug Type

                      -

                      Bandwidth

                      117MHz

                      Resolution (Bits)

                      16bit

                      For Use With

                      FlexRIO Custom Instruments and Processing Products

                      Product Range

                      NI-5734

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.