Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Newark Part No.14AJ5395
Product RangePXIe-1435
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Newark Part No.14AJ5395
Product RangePXIe-1435
Technical Datasheet
Product TypePXI Frame Grabber Module
Interface TypeSerial
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePXIe-1435
SVHCLead
Product Overview
The PXIe-1435 is a Camera Link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PXIe-1435 works with any base-, medium-, and full-configuration Camera Link camera, and it is ideal for many industrial, life science, and biomedical imaging applications. The PXIe-1435 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables. The on-board digital I/O includes four TTL, two optoisolated inputs, and one quadrature encoder.
Technical Specifications
Product Type
PXI Frame Grabber Module
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PXIe-1435
Interface Type
Serial
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate