Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781787-02
Newark Part No.14AJ5419
Product RangecRIO-9082
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781787-02
Newark Part No.14AJ5419
Product RangecRIO-9082
Technical Datasheet
Processor TypeIntel Core i7-660UE
Operating Frequency1.33GHz
No. of Processor Cores2 Core
RAM Memory Size2GB
Hard Drive Capacity32GB
No. of Slots8
Operating Temperature Range0°C to +45°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232, RS-485/422, USB
Supported OSWindows 7
For Use WithNI CompactRIO Systems
Product RangecRIO-9082
SVHCNo SVHC (08-Jul-2021)
Product Overview
The cRIO-9082 is an embedded controller ideal for advanced control and monitoring applications. It features an FPGA and a processor running either a real-time OS or Windows Embedded Standard 7 (WES7). This rugged, fanless controller offers a variety of connectivity ports, including one VGA, one MXI-Express, two Gigabit Ethernet, four USB, and two serial ports.
Technical Specifications
Processor Type
Intel Core i7-660UE
No. of Processor Cores
2 Core
Hard Drive Capacity
32GB
Operating Temperature Range
0°C to +45°C
Interface Type
Ethernet, RS-232, RS-485/422, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
1.33GHz
RAM Memory Size
2GB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
Windows 7
Product Range
cRIO-9082
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate