Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781812-01
Newark Part No.14AJ5423
Product RangePXIe-1066DC
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781812-01
Newark Part No.14AJ5423
Product RangePXIe-1066DC
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1066DC
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-1066DC adds high-availability features to the PXI Express platform to maximize system uptime. Built on the PXIe-1065 backplane architecture, the PXIe-1066DC incorporates hot-swappable, redundant DC power supplies as well as hot-swappable, front-accessible, redundant cooling fans. These high-availability features improve the mean time between failure (MTBF) and mean time to repair (MTTR) of the PXI system.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1066DC
No. of Slots
18
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate