New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      782580-01

                      Multifunction I/O Module, C Series, NI-9381, 20 kSPS, 12 bit, 8 Input, 8 Output, 4 I/O, 0 V to 5 V

                      NI / EMERSON 782580-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782580-01
                      Newark Part No.13AJ4029
                      Product RangeNI-9381
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,182.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,182.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782580-01
                      Newark Part No.13AJ4029
                      Product RangeNI-9381
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Multifunction I/O Module
                      Sampling Rate20kSPS
                      Resolution (Bits)12bit
                      No. of Input Channels8Channels
                      No. of Output Channels8Channels
                      No. of I/O's4I/O's
                      Supply Voltage Range0V to 5V
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactRIO Systems
                      Product RangeNI-9381
                      SVHCLead

                      Product Overview

                      The NI-9381 is a single, cost-effective module for general-purpose system I/O. The NI-9381 combines common I/O circuitry into a single module to help system designers fit more functionality into a single system. The analogue circuitry on the NI-9381 is a multiplexed architecture that shares a single timing engine. The maximum sample rate per channel is divided by the number of both analogue input and analogue output channels in use. The NI-9381 is supported in only CompactRIO Chassis.

                      Technical Specifications

                      Product Type

                      C Series Multifunction I/O Module

                      Resolution (Bits)

                      12bit

                      No. of Output Channels

                      8Channels

                      Supply Voltage Range

                      0V to 5V

                      For Use With

                      NI CompactRIO Systems

                      SVHC

                      Lead

                      Sampling Rate

                      20kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      4I/O's

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9381

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.