Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782971-01
Newark Part No.14AJ5643
Product RangePXIe-8383MC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5,724.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,724.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782971-01
Newark Part No.14AJ5643
Product RangePXIe-8383MC
Technical Datasheet
Product TypePXI MultiComputing Remote Control Module
No. of Ports-
Data Rate-
Bus Connector TypePXIe
Supported OS-
For Use WithPXI Systems
Product RangePXIe-8383MC
SVHCLead
Product Overview
The PXIe-8383mc is an adapter module that allows two or more intelligent systems to exchange data via PCI Express. Because of the excellent data transfer characteristics of PCI Express, the PXIe-8383mc enables PXI systems to transfer data at multi-gigabytes per second of practical data throughput with only a few microseconds of latency.
Technical Specifications
Product Type
PXI MultiComputing Remote Control Module
Data Rate
-
Supported OS
-
Product Range
PXIe-8383MC
No. of Ports
-
Bus Connector Type
PXIe
For Use With
PXI Systems
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate