Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783367-01
Newark Part No.14AJ5704
Product RangeNI-9218
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783367-01
Newark Part No.14AJ5704
Product RangeNI-9218
Technical Datasheet
Product TypeC Series Universal Analog Input Module
Sampling Rate51.2kSPS
Resolution (Bits)24bit
No. of Input Channels2Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9218
SVHCLead
Product Overview
The NI-9218 is designed for multipurpose measurements. It offers built-in support for accelerometer, powered sensor, full-bridge, and voltage measurements as well as quarter-bridge, half-bridge, 60 V, and current measurements using measurement-specific adapters. Each channel is individually selectable, so you can perform different measurements on each channel. The NI-9218 is ideal for creating universal test systems for automotive, off-highway, and data-logging systems.
Technical Specifications
Product Type
C Series Universal Analog Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead
Sampling Rate
51.2kSPS
No. of Input Channels
2Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9218
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate