Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783735-01
Newark Part No.14AJ5795
Product RangeNI-9423
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $810.000 |
Price for:Each
Minimum: 1
Multiple: 1
$810.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783735-01
Newark Part No.14AJ5795
Product RangeNI-9423
Technical Datasheet
Product TypeC Series Digital Input Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9423
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9423 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with 24 V logic levels, can accept up to 30 V discrete logic levels, and has an LED that indicates the status. The NI-9423 offers isolation between the input and output banks from channel to earth ground. The NI-9423 is a correlated digital module, so it can perform correlated measurements, triggering, and sychronization when installed in a CompactDAQ chassis.
Technical Specifications
Product Type
C Series Digital Input Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9423
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate