Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784400-01
Newark Part No.14AJ5940
Product RangeNI-9202
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784400-01
Newark Part No.14AJ5940
Product RangeNI-9202
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate10kSPS
Resolution24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9202
SVHCNo SVHC (08-Jul-2021)
Product Overview
784400-01 is a NI-9202 ±10V, 10kS/s, 24-bit, 16-channel C series voltage input module. The NI-9202 has excellent flexibility to meet the needs of your applications. The module has 16 simultaneous sampling, and differential input channels to create large, distributed systems in a rugged form factor. It also has configurable filters to eliminate noise in your system while maintaining low latency to be used in control systems.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
10kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9202
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate