Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784877-02
Newark Part No.14AJ6010
Product RangesbRIO-9607
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $4,055.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4,055.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784877-02
Newark Part No.14AJ6010
Product RangesbRIO-9607
Technical Datasheet
Processor TypeXilinx Zynq-7000
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangesbRIO-9607
SVHCLead
Technical Specifications
Processor Type
Xilinx Zynq-7000
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, USB
For Use With
NI CompactRIO Systems
SVHC
Lead
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
sbRIO-9607
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate