Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785815-01
Newark Part No.14AJ6201
Product RangeUSB-6346
Your Part Number
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785815-01
Newark Part No.14AJ6201
Product RangeUSB-6346
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate500kSPS
Resolution (Bits)16bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6346
SVHCLead
Alternatives for 785815-01
1 Product Found
Product Overview
The USB-6346 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6346 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 1V to ± 10V
For Use With
NI DAQ Devices
SVHC
Lead
Sampling Rate
500kSPS
No. of Input Channels
8Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6346
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate