2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Cable Assemblies
                      Print Page

                      786418-01

                      Test Cable Assembly, Power Cable, AC, Type B to Bare Wire, 2.5 m

                      NI / EMERSON 786418-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No786418-01
                      Newark Part No.14AJ6285
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$54.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No786418-01
                      Newark Part No.14AJ6285
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePower Cable
                      For Use WithNI RMX-4124/5/6/7 Programmable Power Supply Devices
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The IEC Power Cord uses the International Electrotechnical Commission (IEC) standard for power cord appliances up to 250 V. This cable is available in various regional C19 power configurations such as 15 A/250 VAC for Taiwan, 15 A/125 V for Japan, and more. The IEC Power Cord supports AC power.

                      Technical Specifications

                      Accessory Type

                      Power Cable

                      Product Range

                      -

                      For Use With

                      NI RMX-4124/5/6/7 Programmable Power Supply Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)