New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment Software
                                                                                                  Print Page

                                                                                                  788386-35WM

                                                                                                  Test Software, Measurement Studio, Professional Edition, USB, 1 Yr Subscription

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 788386-35WM
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788386-35WM
                                                                                                  Newark Part No.95AJ6875
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,090.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,090.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788386-35WM
                                                                                                  Newark Part No.95AJ6875
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software TypeMeasurement Studio Software
                                                                                                  Software EditionProfessional
                                                                                                  License TypeSubscription
                                                                                                  Media TypeUSB
                                                                                                  Software LanguageEnglish
                                                                                                  Supported OSWindows
                                                                                                  For Use WithNI Test Equipments
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Measurement Studio Professional is a set of .NET tools designed for building engineering applications. You can present data clearly with engineering UI controls that are compatible with hardware-acquired data types. Measurement Studio removes the complexity of hardware communication through high-level, intuitive, object-oriented hardware class libraries. You can add custom information to acquired data by using the fastest and most flexible file format for storing measurement data to disk, TDMS. You can also perform inline analysis in real time on acquired signals without the difficult task of writing custom parsing algorithms. Measurement Studio Professional is ideal for signal processing and sharing data using network variables. It is required for creating ASP.NET web applications.

                                                                                                  • One year annual subscriptions

                                                                                                  Technical Specifications

                                                                                                  Software Type

                                                                                                  Measurement Studio Software

                                                                                                  License Type

                                                                                                  Subscription

                                                                                                  Software Language

                                                                                                  English

                                                                                                  For Use With

                                                                                                  NI Test Equipments

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Software Edition

                                                                                                  Professional

                                                                                                  Media Type

                                                                                                  USB

                                                                                                  Supported OS

                                                                                                  Windows

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)