New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  865662-01

                                                                                                  Temperature Measurement Bundle, cDAQ-T1100, 4 Channel, 14 SPS, 24 bit

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  NI / EMERSON 865662-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No865662-01
                                                                                                  Newark Part No.71AJ8514
                                                                                                  Product RangecDAQ-T1100
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,065.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,065.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No865662-01
                                                                                                  Newark Part No.71AJ8514
                                                                                                  Product RangecDAQ-T1100
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsNI-9210 Thermocouple Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
                                                                                                  Product RangecDAQ-T1100
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The NI CompactDAQ temperature measurement bundle, cDAQ-T1100 Bundle, comes with 1 C Series Sound and Vibration modules (NI-9210), a 1-slot CompactDAQ Chassis (cDAQ-9171), and relevant accessories. This low-cost bundle simplifies connecting thermocouples to a PC. Reduce setup time with direct mini-thermocouple connections with 4 channels for applications that need several test points in a small space. The hardware bundle has built-in cold junction compensation (CJC) for improved accuracy and are great for thermal chamber soaking tests, validating heat transfer simulations, monitoring power dissipation on electronic designs, and more. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Swap out the current module with a different C Series module. With over 80+ options, you can plan for small-scale tests with different measurement types (such as strain/bridge, sound and vibration, voltage, etc.).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  NI-9210 Thermocouple Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  cDAQ-T1100

                                                                                                  Technical Docs (4)

                                                                                                  Miscellaneous EN

                                                                                                  Reference Manuals EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)