New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Oscilloscopes & Bundles
                      6. PXI Oscilloscope Bundles
                      Print Page

                      867013-01

                      PC USB Oscilloscope, 8 bit, PXIE-5113, 2 Channel, 500 MHz, 3 GSPS

                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      NI / EMERSON 867013-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No867013-01
                      Newark Part No.47AK5807
                      Product RangePXIE-5113
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$27,572.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27,572.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No867013-01
                      Newark Part No.47AK5807
                      Product RangePXIE-5113
                      Technical Datasheet

                      Data Sheet

                      Product RangePXIE-5113
                      Scope Channels2 Channel
                      Bandwidth500MHz
                      Sampling Rate3GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Kit ContentsPXIe-5113 PXI Oscilloscope
                      Manufacturer Warranty3 Years
                      SVHCLead

                      Product Overview

                      867013-01 is a 500MHz PXI oscilloscope bundle. The PXIe-SCP5103 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5113 PXI oscilloscope. The PXIe-5113 has two channels that sample up to 3GS/s. It features triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 500MHz of analog bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5103 bundle includes a Thunderbolt cable as well as a power cable.

                      • Simplify user benchtop by combining instruments in a single box
                      • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                      • Store multiple channel acquisitions on same device with up to 2GB of on-board memory
                      • 8bit vertical resolution
                      • 512MB memory

                      Contents

                      PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5113 PXI oscilloscope, Two standard passive SP500X oscilloscope probes, Thunderbolt cable, Power cable.

                      Technical Specifications

                      Product Range

                      PXIE-5113

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      -

                      Kit Contents

                      PXIe-5113 PXI Oscilloscope

                      SVHC

                      Lead

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      3GSPS

                      Calculated Rise Time

                      -

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.