New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Oscilloscopes & Bundles
                                                                                                  6. PXI Oscilloscope Bundles
                                                                                                  Print Page

                                                                                                  867014-01

                                                                                                  PC USB Oscilloscope, 14 bit, PXIE-5172, 8 Channel, 100 MHz, 250 MSPS, 5.25 ns

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  NI / EMERSON 867014-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867014-01
                                                                                                  Newark Part No.47AK5808
                                                                                                  Product RangePXIE-5172
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$35,186.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35,186.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867014-01
                                                                                                  Newark Part No.47AK5808
                                                                                                  Product RangePXIE-5172
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePXIE-5172
                                                                                                  Scope Channels8 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate250MSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time5.25ns
                                                                                                  Kit ContentsPXIe-5172 PXI Oscilloscope
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  867014-01 is a 100MHz, reconfigurable FPGA, PXI oscilloscope bundle. The PXIe-SCP5104 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5172 PXI oscilloscope. The PXIe-5172 features eight simultaneously-sampled channels, flexible settings for coupling and voltage range, triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 250MS/s or 100MHz of analog bandwidth and flexible measurement configurations. Plus, the PXIe-5172 features a programmable Kintex-7 325T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5104 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.

                                                                                                  • Simplify user benchtop by combining instruments in a single box
                                                                                                  • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                                                                                                  • Store multiple channel acquisitions on same device with up to 2GB of on-board memory
                                                                                                  • 14bit vertical resolution
                                                                                                  • 1.5GB memory

                                                                                                  Contents

                                                                                                  PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5172 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PXIE-5172

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  PXIe-5172 PXI Oscilloscope

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Scope Channels

                                                                                                  8 Channel

                                                                                                  Sampling Rate

                                                                                                  250MSPS

                                                                                                  Calculated Rise Time

                                                                                                  5.25ns

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.