Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNGCL1206UW2R442G2TRF
Newark Part No.96AK1180
Product RangeNGCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.996 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$4,980.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNGCL1206UW2R442G2TRF
Newark Part No.96AK1180
Product RangeNGCL Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Center Frequency 12.442GHz
Center Frequency 25.55GHz
Product RangeNGCL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Center Frequency 2
5.55GHz
SVHC
No SVHC (21-Jan-2025)
Center Frequency 1
2.442GHz
Product Range
NGCL Series
Technical Docs (1)
Alternatives for NGCL1206UW2R442G2TRF
1 Product Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate