Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNA4I4J104TRF
Newark Part No.19AH5062
Product RangeNRSN Series
Technical Datasheet
9,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.003 |
25+ | $0.003 |
100+ | $0.003 |
250+ | $0.003 |
500+ | $0.003 |
1000+ | $0.003 |
2500+ | $0.003 |
5000+ | $0.003 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNA4I4J104TRF
Newark Part No.19AH5062
Product RangeNRSN Series
Technical Datasheet
Resistance100kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeNRSN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for NRSNA4I4J104TRF
2 Products Found
Technical Specifications
Resistance
100kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
NRSN Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability