Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
50+ | $10.920 |
100+ | $9.980 |
250+ | $9.050 |
500+ | $8.610 |
1000+ | $7.980 |
Price for:Each
Minimum: 50
Multiple: 50
$546.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High voltage type (2.7V)
- Suitable for quick charge and discharge
- Wide temperature range (-25 to 70°C)
Technical Specifications
Capacitance
33F
ESR
0.1ohm
Product Height
31.5mm
Operating Temperature Max
70°C
Lead Spacing
7.5mm
Product Diameter
18mm
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate