Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLGR2W820MELZ45
Newark Part No.89T3052
Product RangeLGR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.420 |
| 500+ | $2.310 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 250
Multiple: 250
$605.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGR2W820MELZ45
Newark Part No.89T3052
Product RangeLGR Series
Technical Datasheet
Capacitance82µF
Voltage(DC)450V
Product RangeLGR Series
Product Diameter22mm
Product Height45mm
Lead Spacing10mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
82µF
Product Range
LGR Series
Product Height
45mm
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
450V
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate