Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG1C271MCL1GS
Newark Part No.
Full Reel58R6416
Cut Tape70R1078
Product RangePCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 1000+ | $1.180 |
| 2000+ | $1.110 |
| 4000+ | $0.998 |
| 6000+ | $0.962 |
| 10000+ | $0.926 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG1C271MCL1GS
Newark Part No.
Full Reel58R6416
Cut Tape70R1078
Product RangePCG Series
Capacitance270µF
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current3300mA
Product Diameter10mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
270µF
ESR
0.025ohm
Capacitance Tolerance
± 20%
Ripple Current
3300mA
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Product Diameter
10mm
Operating Temperature Min
-55°C
Product Range
PCG Series
Alternatives for PCG1C271MCL1GS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate