Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCJ1A121MCL1GS
Newark Part No.
Full Reel58R6466
Cut Tape70R1087
Product RangePCJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.819 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 5000+ | $0.865 |
| 10000+ | $0.800 |
| 20000+ | $0.744 |
| 30000+ | $0.694 |
| 50000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCJ1A121MCL1GS
Newark Part No.
Full Reel58R6466
Cut Tape70R1087
Product RangePCJ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance120µF
Voltage(DC)10V
ESR25ohm
PolarityPolar
Product RangePCJ Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height6mm
Ripple Current2.53A
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
6mm
Operating Temperature Min
-40°C
MSL
-
Capacitance
120µF
ESR
25ohm
Product Range
PCJ Series
Product Diameter
6.3mm
Ripple Current
2.53A
Operating Temperature Max
125°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for PCJ1A121MCL1GS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate