Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoQYX1H334KTP
Newark Part No.36B549
Product RangeQYX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoQYX1H334KTP
Newark Part No.36B549
Product RangeQYX Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / Package-
Capacitance0.33µF
Capacitance Tolerance± 10%
Typical ApplicationsCommercial, Industrial
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)50V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length12.5mm
Product Width8mm
Product Height16mm
Ripple Current-
Output (kvar)-
Product RangeQYX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.33µF
Typical Applications
Commercial, Industrial
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
7.5mm
Peak Current
-
ESR
-
Product Length
12.5mm
Product Height
16mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
50V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
8mm
Ripple Current
-
Product Range
QYX Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate