Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUB2G1R8MNL1GS
Newark Part No.27T0998
Product RangeUUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1000+ | $0.313 |
1500+ | $0.292 |
2500+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$313.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUB2G1R8MNL1GS
Newark Part No.27T0998
Product RangeUUB Series
Technical Datasheet
Capacitance1.8µF
Voltage(DC)400V
Product RangeUUB Series
Product Diameter8mm
Product Height10mm
Ripple Current27mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
1.8µF
Product Range
UUB Series
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
400V
Product Diameter
8mm
Ripple Current
27mA
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate