Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUD1H270MCL1GS
Newark Part No.58R3425
Product RangeUUD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price |
---|---|
500+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$291.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUD1H270MCL1GS
Newark Part No.58R3425
Product RangeUUD Series
Technical Datasheet
Capacitance27µF
Voltage(DC)50V
ESR-000ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeUUD Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height7.7mm
Ripple Current185mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
Technical Specifications
Capacitance
27µF
ESR
-000ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
7.7mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
UUD Series
Product Diameter
6.3mm
Ripple Current
185mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for UUD1H270MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate